10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3CCA-1036J

DigiKey Part Number
M3CCA-1036J-ND
Manufacturer
Manufacturer Product Number
M3CCA-1036J
Description
IDC CABLE - MKC10A/MC10G/MKC10A
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 591
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 61,11000kr 61,11
10kr 51,89300kr 518,93
25kr 48,63480kr 1 215,87
50kr 46,31300kr 2 315,65
100kr 44,10180kr 4 410,18
250kr 41,34096kr 10 335,24
500kr 39,36856kr 19 684,28
1 000kr 38,27421kr 38 274,21
Manufacturers Standard Package
Unit Price without VAT:kr 61,11000
Unit Price with VAT:kr 76,38750
Alternate Color
IDC CABLE - MKC10A/MC10M/MKC10A
In-Stock: 0
Unit Price: kr 68,65000
Alternate Length
IDC CABLE - MKC10A/MC10G/MKC10A
In-Stock: 929
Unit Price: kr 49,85000
IDC CABLE - MKC10A/MC10G/MKC10A
In-Stock: 1529
Unit Price: kr 54,48000