10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3CKK-1036J

DigiKey Part Number
M3CKK-1036J-ND
Manufacturer
Manufacturer Product Number
M3CKK-1036J
Description
IDC CABLE - MKC10K/MC10G/MPK10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 110,76000kr 110,76
10kr 94,16800kr 941,68
25kr 88,26400kr 2 206,60
50kr 84,05040kr 4 202,52
100kr 80,03910kr 8 003,91
250kr 75,03032kr 18 757,58
500kr 73,45270kr 36 726,35
Manufacturers Standard Package
Unit Price without VAT:kr 110,76000
Unit Price with VAT:kr 138,45000
Alternate Color
IDC CABLE - MKC10K/MC10M/MPK10K
In-Stock: 0
Unit Price: kr 149,76000
Alternate Length
IDC CABLE - MKC10K/MC10G/MPK10K
In-Stock: 172
Unit Price: kr 100,11000
IDC CABLE - MKC10K/MC10G/MPK10K
In-Stock: 688
Unit Price: kr 104,43000