
MFC24 | |
|---|---|
DigiKey Part Number | ST1150-ND |
Manufacturer | |
Manufacturer Product Number | MFC24 |
Description | WIPES DRY MULTIPLE SURFACES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wipes, Dry Multiple Surfaces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cleaner, Treatment Type | Wipes, Dry | |
Usage | Multiple Surfaces | |
Specifications | General Purpose, Light Blue, Lint Free, Microfiber | |
Quantity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 43,72000 | kr 43,72 |
| Unit Price without VAT: | kr 43,72000 |
|---|---|
| Unit Price with VAT: | kr 54,65000 |

