Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SH-C-10-TR

DigiKey Part Number
2057-2SH-C-10-TR-ND
Manufacturer
Manufacturer Product Number
2SH-C-10-TR
Description
CONN HEADER R/A 10POS 2MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
-
Contact Length - Mating
-
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.197" (5.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
2A
Voltage Rating
100VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 655
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 2,81000kr 2,81
10kr 2,40200kr 24,02
100kr 2,04440kr 204,44
500kr 1,82426kr 912,13
1 000kr 1,73701kr 1 737,01
5 000kr 1,55045kr 7 752,25
10 000kr 1,47644kr 14 764,40
Manufacturers Standard Package
Unit Price without VAT:kr 2,81000
Unit Price with VAT:kr 3,51250