USB 2.0 Cable A Male to C Male 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-USB-AM-CM-3FT

DigiKey Part Number
2057-CA-USB-AM-CM-3FT-ND
Manufacturer
Manufacturer Product Number
CA-USB-AM-CM-3FT
Description
CBL USB2.0 A PLUG TO C PLUG 3'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to C Male 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.00' (914.4mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 965
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 32,36000kr 32,36
10kr 27,45900kr 274,59
30kr 25,41233kr 762,37
50kr 24,51040kr 1 225,52
100kr 23,33940kr 2 333,94
250kr 21,87740kr 5 469,35
500kr 20,83332kr 10 416,66
1 000kr 19,83937kr 19 839,37
2 500kr 18,59837kr 46 495,92
Manufacturers Standard Package
Unit Price without VAT:kr 32,36000
Unit Price with VAT:kr 40,45000