15 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA15-HD-PN-TS

DigiKey Part Number
2057-DA15-HD-PN-TS-ND
Manufacturer
Manufacturer Product Number
DA15-HD-PN-TS
Description
D-SUB 15 WAY METALIZED THUMB SCR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
Chrome
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 762
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 16,79000kr 16,79
10kr 14,25200kr 142,52
25kr 13,35560kr 333,89
50kr 12,71460kr 635,73
100kr 12,10740kr 1 210,74
250kr 11,34920kr 2 837,30
500kr 10,80704kr 5 403,52
1 000kr 10,29122kr 10 291,22
2 500kr 9,64719kr 24 117,98
Manufacturers Standard Package
Unit Price without VAT:kr 16,79000
Unit Price with VAT:kr 20,98750