25 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB25-HD-PB-TS

DigiKey Part Number
2057-DB25-HD-PB-TS-ND
Manufacturer
Manufacturer Product Number
DB25-HD-PB-TS
Description
D-SUB HOOD BLK PLASTIC 25 WAY TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 922
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 11,76000kr 11,76
10kr 10,02100kr 100,21
25kr 9,39160kr 234,79
50kr 8,94340kr 447,17
100kr 8,51520kr 851,52
250kr 7,98128kr 1 995,32
500kr 7,60016kr 3 800,08
1 000kr 7,23722kr 7 237,22
2 500kr 6,78422kr 16 960,55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 11,76000
Unit Price with VAT:kr 14,70000