2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.050" (1.27mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.050" (1.27mm) Gold
HMSA-G
HMSA-G

HMSA-G

DigiKey Part Number
2057-HMSA-G-ND
Manufacturer
Manufacturer Product Number
HMSA-G
Description
SHUNT 1.27MM PITCH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.050" (1.27mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Type
Closed Top, Grip
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.050" (1.27mm)
Height
0.217" (5.50mm)
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Material Flammability Rating
UL94 V-0
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Voltage Rating
250VAC
Current Rating (Amps)
2A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 561
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1,81000kr 1,81
10kr 1,55800kr 15,58
25kr 1,45960kr 36,49
50kr 1,38900kr 69,45
100kr 1,32270kr 132,27
250kr 1,23988kr 309,97
500kr 1,18038kr 590,19
1 000kr 1,12400kr 1 124,00
3 000kr 1,04004kr 3 120,12
Manufacturers Standard Package
Unit Price without VAT:kr 1,81000
Unit Price with VAT:kr 2,26250