Connector Header Through Hole 6 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPH2-A-06-UA

DigiKey Part Number
2057-HPH2-A-06-UA-ND
Manufacturer
Manufacturer Product Number
HPH2-A-06-UA
Description
CONN HEADER VERT 6POS 1.27MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
HPH2-A-06-UA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.118" (3.00mm)
Contact Length - Post
0.091" (2.30mm)
Overall Contact Length
0.248" (6.30mm)
Insulation Height
0.039" (1.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 083
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 3,72000kr 3,72
10kr 3,12600kr 31,26
100kr 2,65950kr 265,95
500kr 2,37304kr 1 186,52
1 000kr 2,25967kr 2 259,67
5 000kr 2,01691kr 10 084,55
10 000kr 1,92068kr 19 206,80
Manufacturers Standard Package
Unit Price without VAT:kr 3,72000
Unit Price with VAT:kr 4,65000