USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle
MCR-B-S-RA-SMT-CS5A-NF-T/R
MCR-B-S-RA-SMT-CS5A-NF-T/R

MCR-B-S-RA-SMT-CS5A-NF-T/R

DigiKey Part Number
2057-MCR-B-S-RA-SMT-CS5A-NF-T/RTR-ND - Tape & Reel (TR)
2057-MCR-B-S-RA-SMT-CS5A-NF-T/RCT-ND - Cut Tape (CT)
2057-MCR-B-S-RA-SMT-CS5A-NF-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR-B-S-RA-SMT-CS5A-NF-T/R
Description
MICRO USB, TYPE B, RIGHT ANGLE,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 983
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,92000kr 3,92
10kr 3,32700kr 33,27
25kr 3,12000kr 78,00
50kr 2,97100kr 148,55
100kr 2,82840kr 282,84
250kr 2,65064kr 662,66
500kr 2,52400kr 1 262,00
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,40350kr 2 403,50
2 000kr 2,28867kr 4 577,34
3 000kr 2,22409kr 6 672,27
5 000kr 2,14535kr 10 726,75
7 000kr 2,09502kr 14 665,14
10 000kr 2,04297kr 20 429,70
25 000kr 1,91513kr 47 878,25
50 000kr 1,82381kr 91 190,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,92000
Unit Price with VAT:kr 4,90000