2 (1 x 2) Position Shunt Connector Black Open Top 0.079" (2.00mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Black Open Top 0.079" (2.00mm) Gold
MS2A-G
MS2A-G

MS2A-G

DigiKey Part Number
2057-MS2A-G-ND
Manufacturer
Manufacturer Product Number
MS2A-G
Description
MINI SHUNT 2.0MM 2P GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Open Top 0.079" (2.00mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bag
Part Status
Active
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.079" (2.00mm)
Height
0.177" (4.50mm)
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Material Flammability Rating
UL94 V-0
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Voltage Rating
250VAC
Current Rating (Amps)
1A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 489
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 1,01000kr 1,01
10kr 0,71400kr 7,14
25kr 0,66720kr 16,68
50kr 0,63720kr 31,86
100kr 0,60610kr 60,61
250kr 0,56808kr 142,02
500kr 0,54094kr 270,47
1 000kr 0,51511kr 515,11
3 000kr 0,47662kr 1 429,86
Manufacturers Standard Package
Unit Price without VAT:kr 1,01000
Unit Price with VAT:kr 1,26250