2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.100" (2.54mm) Gold
MSBH-G
MSBH-G

MSBH-G

DigiKey Part Number
2057-MSBH-G-ND
Manufacturer
Manufacturer Product Number
MSBH-G
Description
SHUNT 2.54MM PITCH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bag
Part Status
Active
Type
Closed Top, Grip
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.531" (13.50mm)
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Material Flammability Rating
UL94 V-0
Housing Material
Polyamide (PA66), Nylon 6/6
Voltage Rating
250VAC
Current Rating (Amps)
3A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 904
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 1,01000kr 1,01
10kr 0,85400kr 8,54
25kr 0,79600kr 19,90
50kr 0,75980kr 37,99
100kr 0,72270kr 72,27
250kr 0,67744kr 169,36
500kr 0,64488kr 322,44
1 000kr 0,61412kr 614,12
3 000kr 0,56818kr 1 704,54
Manufacturers Standard Package
Unit Price without VAT:kr 1,01000
Unit Price with VAT:kr 1,26250