Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
MTJ-883X1
MTJ-883X1
Adam Tech's Modular & Magnetic Jacks

MTJ-883X1

DigiKey Part Number
2057-MTJ-883X1-ND
Manufacturer
Manufacturer Product Number
MTJ-883X1
Description
MODULAR JACK RJ45 8P8C
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
Datasheet
 Datasheet
EDA/CAD Models
MTJ-883X1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
Board Guide
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 853
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 5,33000kr 5,33
10kr 4,55300kr 45,53
25kr 4,26960kr 106,74
50kr 4,06460kr 203,23
154kr 3,75409kr 578,13
308kr 3,57464kr 1 100,99
616kr 3,40396kr 2 096,84
1 078kr 3,27199kr 3 527,21
2 618kr 3,07339kr 8 046,14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 5,33000
Unit Price with VAT:kr 6,66250