USB - mini B Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - mini B Receptacle Connector 5 Position Surface Mount, Right Angle
MUSB-B5-S-RA-SMT-PP-T/R
MUSB-B5-S-RA-SMT-PP-T/R

MUSB-B5-S-RA-SMT-PP-T/R

DigiKey Part Number
2057-MUSB-B5-S-RA-SMT-PP-T/RTR-ND - Tape & Reel (TR)
2057-MUSB-B5-S-RA-SMT-PP-T/RCT-ND - Cut Tape (CT)
2057-MUSB-B5-S-RA-SMT-PP-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUSB-B5-S-RA-SMT-PP-T/R
Description
MINI USB, TYPE B, RIGHT ANGLE, S
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB - mini B Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-20°C ~ 60°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,82000kr 4,82
10kr 4,13100kr 41,31
25kr 3,87160kr 96,79
50kr 3,68880kr 184,44
100kr 3,51180kr 351,18
250kr 3,29108kr 822,77
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 3,13390kr 1 566,95
1 000kr 2,98414kr 2 984,14
1 500kr 2,89991kr 4 349,87
2 500kr 2,79723kr 6 993,07
3 500kr 2,73160kr 9 560,60
5 000kr 2,66372kr 13 318,60
12 500kr 2,49701kr 31 212,62
25 000kr 2,37792kr 59 448,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,82000
Unit Price with VAT:kr 6,02500