Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH1RA-05-UA

DigiKey Part Number
2057-PH1RA-05-UA-ND
Manufacturer
Manufacturer Product Number
PH1RA-05-UA
Description
CONN HEADER R/A 5POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PH1RA-05-UA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.236" (6.00mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 020
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 1,51000kr 1,51
10kr 1,24600kr 12,46
100kr 1,05840kr 105,84
500kr 0,94460kr 472,30
1 000kr 0,89946kr 899,46
5 000kr 0,80275kr 4 013,75
10 000kr 0,76443kr 7 644,30
Manufacturers Standard Package
Unit Price without VAT:kr 1,51000
Unit Price with VAT:kr 1,88750