1 Position Circular Connector Jack Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Circular Connector Jack Solder
PHR-C4777-02A-FVP-800
PHR-C4777-02A-FVP-800

PHR-C4777-02A-FVP-800

DigiKey Part Number
2057-PHR-C4777-02A-FVP-800-ND
Manufacturer
Manufacturer Product Number
PHR-C4777-02A-FVP-800
Description
CONN JACK 1POS GOLD SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Jack Solder
Datasheet
 Datasheet
EDA/CAD Models
PHR-C4777-02A-FVP-800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
1
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
Magnetic
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
24VDC
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insert Material
Thermoplastic
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 783
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 36,59000kr 36,59
10kr 31,03700kr 310,37
25kr 29,09560kr 727,39
50kr 27,70460kr 1 385,23
100kr 26,38190kr 2 638,19
250kr 24,72948kr 6 182,37
500kr 23,54930kr 11 774,65
2 000kr 21,35657kr 42 713,14
4 000kr 20,33838kr 81 353,52
Manufacturers Standard Package
Unit Price without VAT:kr 36,59000
Unit Price with VAT:kr 45,73750