2 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
RS1-02-G
RS1-02-G

RS1-02-G

DigiKey Part Number
2057-RS1-02-G-ND
Manufacturer
Manufacturer Product Number
RS1-02-G
Description
RECEPTACLE STRIP 2P 2.54MM PITCH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
RS1-02-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250VAC
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape
Square
Contact Material
Brass
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 1,71000kr 1,71
10kr 1,42700kr 14,27
100kr 1,21520kr 121,52
500kr 1,08450kr 542,25
3 000kr 0,95548kr 2 866,44
6 000kr 0,90985kr 5 459,10
12 000kr 0,86640kr 10 396,80
Manufacturers Standard Package
Unit Price without VAT:kr 1,71000
Unit Price with VAT:kr 2,13750