6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCC-Q1-06-G-SMT-T/R

DigiKey Part Number
2057-SCC-Q1-06-G-SMT-T/RTR-ND - Tape & Reel (TR)
2057-SCC-Q1-06-G-SMT-T/RCT-ND - Cut Tape (CT)
2057-SCC-Q1-06-G-SMT-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCC-Q1-06-G-SMT-T/R
Description
CONN SIM CARD R/A SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
SIM Card
Number of Positions
6
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.073" (1.85mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 626
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,45000kr 10,45
10kr 8,86500kr 88,65
25kr 8,31000kr 207,75
50kr 7,91220kr 395,61
100kr 7,53420kr 753,42
250kr 7,06184kr 1 765,46
500kr 6,72452kr 3 362,26
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 6,40339kr 6 403,39
2 000kr 6,09779kr 12 195,58
3 000kr 5,92584kr 17 777,52
5 000kr 5,71616kr 28 580,80
7 000kr 5,58217kr 39 075,19
10 000kr 5,44355kr 54 435,50
Manufacturers Standard Package
Unit Price without VAT:kr 10,45000
Unit Price with VAT:kr 13,06250