Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-T3-1A-A-A3-S1

DigiKey Part Number
2057-SW-T3-1A-A-A3-S1-ND
Manufacturer
Manufacturer Product Number
SW-T3-1A-A-A3-S1
Description
SWITCH TOGGLE SPST 3A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard Round
Actuator Length
9.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 5.00mm Dia
Bushing Thread
M5 x 0.5
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 776
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 9,85000kr 9,85
10kr 8,51300kr 85,13
25kr 8,03280kr 200,82
50kr 7,68500kr 384,25
200kr 7,03270kr 1 406,54
400kr 6,72738kr 2 690,95
600kr 6,55460kr 3 932,76
1 000kr 6,34288kr 6 342,88
Manufacturers Standard Package
Unit Price without VAT:kr 9,85000
Unit Price with VAT:kr 12,31250