USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle
USB-B-S-RA-WT-SPCC
USB-B-S-RA-WT-SPCC

USB-B-S-RA-WT-SPCC

DigiKey Part Number
2057-USB-B-S-RA-WT-SPCC-ND
Manufacturer
Manufacturer Product Number
USB-B-S-RA-WT-SPCC
Description
USB TYPE B, RIGHT ANGLE, WHITE C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-20°C ~ 60°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VAC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SPCC)
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 657
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 4,32000kr 4,32
10kr 3,69900kr 36,99
25kr 3,46160kr 86,54
50kr 3,29680kr 164,84
100kr 3,13890kr 313,89
300kr 2,90473kr 871,42
500kr 2,80182kr 1 400,91
1 000kr 2,66784kr 2 667,84
2 500kr 2,50073kr 6 251,82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 4,32000
Unit Price with VAT:kr 5,40000