Photodiode 950nm 10ns 30° Radial, 3mm Dia (T-1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDB-C134

DigiKey Part Number
PDB-C134-ND
Manufacturer
Manufacturer Product Number
PDB-C134
Description
SENSOR PHOTODIODE 950NM RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 950nm 10ns 30° Radial, 3mm Dia (T-1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
950nm
Color - Enhanced
Blue
Spectral Range
700nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
10ns
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Dark (Typ)
2nA
Active Area
1.538mm²
Viewing Angle
30°
Operating Temperature
-40°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Radial, 3mm Dia (T-1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 010
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 20,00000kr 20,00
10kr 14,29300kr 142,93
100kr 10,90030kr 1 090,03
500kr 9,40250kr 4 701,25
1 000kr 8,91373kr 8 913,73
2 000kr 8,49973kr 16 999,46
5 000kr 8,04828kr 40 241,40
10 000kr 7,76735kr 77 673,50
Manufacturers Standard Package
Unit Price without VAT:kr 20,00000
Unit Price with VAT:kr 25,00000