Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1101LUA-T

DigiKey Part Number
620-1001-ND
Manufacturer
Manufacturer Product Number
A1101LUA-T
Description
MAGNETIC SWITCH UNIPOLAR 3SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP
Datasheet
 Datasheet
EDA/CAD Models
A1101LUA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
17.5mT Trip, 1mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3.8V ~ 24V
Current - Supply (Max)
7.5mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SSIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 675
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 16,28000kr 16,28
5kr 14,43400kr 72,17
10kr 13,75000kr 137,50
25kr 12,92160kr 323,04
50kr 12,35880kr 617,94
100kr 11,84310kr 1 184,31
500kr 10,80562kr 5 402,81
4 000kr 9,74128kr 38 965,12
8 000kr 9,44362kr 75 548,96
Manufacturers Standard Package
Unit Price without VAT:kr 16,28000
Unit Price with VAT:kr 20,35000