Hall Effect Sensor Single Axis SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1326LLHLT-T

DigiKey Part Number
620-1403-2-ND - Tape & Reel (TR)
620-1403-1-ND - Cut Tape (CT)
620-1403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1326LLHLT-T
Description
SEN HALL EFFECT ANLG VOLT SOT23W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
9mA
Current - Output (Max)
10mA
Resolution
-
Bandwidth
17kHz
Operating Temperature
-40°C ~ 150°C
Features
Temperature Compensated
Supplier Device Package
SOT-23W
Mounting Type
Surface Mount
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 013
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,87000kr 13,87
5kr 12,26200kr 61,31
10kr 11,66900kr 116,69
25kr 10,95560kr 273,89
50kr 10,46720kr 523,36
100kr 10,02190kr 1 002,19
500kr 9,12590kr 4 562,95
1 000kr 8,79282kr 8 792,82
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 8,32072kr 24 962,16
6 000kr 8,05457kr 48 327,42
9 000kr 7,90920kr 71 182,80
Manufacturers Standard Package
Unit Price without VAT:kr 13,87000
Unit Price with VAT:kr 17,33750