Hall Effect Sensor Single Axis 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1326LUA-T

DigiKey Part Number
620-1433-ND
Manufacturer
Manufacturer Product Number
A1326LUA-T
Description
SEN HALL EFFECT ANLG VOLT 3-SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 3-SIP
Datasheet
 Datasheet
EDA/CAD Models
A1326LUA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Bulk
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
9mA
Current - Output (Max)
10mA
Resolution
-
Bandwidth
17kHz
Operating Temperature
-40°C ~ 150°C
Features
Temperature Compensated
Supplier Device Package
3-SIP
Mounting Type
Through Hole
Package / Case
3-SSIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 371
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 14,77000kr 14,77
5kr 13,08600kr 65,43
10kr 12,44300kr 124,43
25kr 11,68720kr 292,18
50kr 11,17060kr 558,53
100kr 10,69930kr 1 069,93
500kr 9,75088kr 4 875,44
4 000kr 8,77774kr 35 110,96
8 000kr 8,50566kr 68 045,28
Manufacturers Standard Package
Unit Price without VAT:kr 14,77000
Unit Price with VAT:kr 18,46250