Power Switch/Driver 1:1 Bipolar 500mA 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2982SLWTR-T

DigiKey Part Number
620-1127-2-ND - Tape & Reel (TR)
620-1127-1-ND - Cut Tape (CT)
620-1127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A2982SLWTR-T
Description
IC PWR DRIVER BIPOLAR 1:1 20SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 500mA 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
A2982SLWTR-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
Bipolar
Interface
On/Off
Voltage - Load
5V ~ 50V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
-
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51 447
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 21,41000kr 21,41
10kr 15,85000kr 158,50
25kr 14,45320kr 361,33
100kr 12,91650kr 1 291,65
250kr 12,18344kr 3 045,86
500kr 11,74138kr 5 870,69
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 11,37763kr 11 377,63
2 000kr 11,07832kr 22 156,64
3 000kr 10,92839kr 32 785,17
5 000kr 10,76227kr 53 811,35
7 000kr 10,66516kr 74 656,12
Manufacturers Standard Package
Unit Price without VAT:kr 21,41000
Unit Price with VAT:kr 26,76250