Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3212ELHLT-T

DigiKey Part Number
620-1039-2-ND - Tape & Reel (TR)
620-1039-1-ND - Cut Tape (CT)
620-1039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A3212ELHLT-T
Description
MAGNETIC SWITCH OMNIPOLAR SOT23W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±5.5mT Trip, ±1mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
2.5V ~ 3.5V
Current - Supply (Max)
2mA
Current - Output (Max)
1mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 990
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,33000kr 5,33
5kr 4,62400kr 23,12
10kr 4,36200kr 43,62
25kr 4,06880kr 101,72
50kr 3,86960kr 193,48
100kr 3,68570kr 368,57
500kr 3,31642kr 1 658,21
1 000kr 3,17943kr 3 179,43
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,98545kr 8 956,35
6 000kr 2,87618kr 17 257,08
9 000kr 2,81651kr 25 348,59
15 000kr 2,74555kr 41 183,25
21 000kr 2,70123kr 56 725,83
30 000kr 2,65622kr 79 686,60
Manufacturers Standard Package
Unit Price without VAT:kr 5,33000
Unit Price with VAT:kr 6,66250