Half Bridge (4) Driver DC Motors, General Purpose, Stepper Motors DMOS 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3909GLYTR-T

DigiKey Part Number
620-1499-2-ND - Tape & Reel (TR)
620-1499-1-ND - Cut Tape (CT)
620-1499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A3909GLYTR-T
Description
IC HALF BRIDGE DRIVER 1A 10MSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Half Bridge (4) Driver DC Motors, General Purpose, Stepper Motors DMOS 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
A3909GLYTR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge (4)
Applications
DC Motors, General Purpose, Stepper Motors
Interface
Logic
Load Type
Inductive
Technology
DMOS
Rds On (Typ)
1.6Ohm LS + HS
Current - Output / Channel
1A
Current - Peak Output
-
Voltage - Supply
4V ~ 18V
Voltage - Load
4V ~ 18V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
-
Fault Protection
Current Limiting, Over Temperature
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 332
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,37000kr 14,37
10kr 10,48300kr 104,83
25kr 9,50840kr 237,71
100kr 8,43580kr 843,58
250kr 7,92380kr 1 980,95
500kr 7,61524kr 3 807,62
1 000kr 7,36105kr 7 361,05
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 6,97989kr 27 919,56
8 000kr 6,83825kr 54 706,00
12 000kr 6,76732kr 81 207,84
Manufacturers Standard Package
Unit Price without VAT:kr 14,37000
Unit Price with VAT:kr 17,96250