A4988SETTR-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Allegro MicroSystems
In Stock: 7 612
Unit Price: kr 3,11000
Datasheet
Bipolar Motor Driver DMOS Logic 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4988SETTR-T

DigiKey Part Number
620-1343-2-ND - Tape & Reel (TR)
620-1343-1-ND - Cut Tape (CT)
620-1343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4988SETTR-T
Description
IC MTR DRVR BIPOLAR 3-5.5V 28QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Logic 28-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
A4988SETTR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
DMOS
Step Resolution
1, 1/2, 1/4, 1/8, 1/16
Applications
General Purpose
Current - Output
2A
Voltage - Supply
3V ~ 5.5V
Voltage - Load
8V ~ 35V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 29,75000kr 29,75
10kr 22,24300kr 222,43
25kr 20,36720kr 509,18
100kr 18,30690kr 1 830,69
250kr 17,32392kr 4 330,98
500kr 16,73170kr 8 365,85
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 16,00012kr 24 000,18
3 000kr 15,64220kr 46 926,60
4 500kr 15,46300kr 69 583,50
Manufacturers Standard Package
Unit Price without VAT:kr 29,75000
Unit Price with VAT:kr 37,18750