Current Sensor 50A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS37002LMABTR-050B5

DigiKey Part Number
620-ACS37002LMABTR-050B5TR-ND - Tape & Reel (TR)
620-ACS37002LMABTR-050B5CT-ND - Cut Tape (CT)
620-ACS37002LMABTR-050B5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS37002LMABTR-050B5
Description
CURRENT SENSOR HE 50A 16-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
40mV/A
Frequency
400kHz
Linearity
±0.75%
Accuracy
±1.75%
Voltage - Supply
4.5V ~ 5.5V
Response Time
2.5µs
Current - Supply (Max)
18mA
Operating Temperature
-40°C ~ 150°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 45,83000kr 45,83
5kr 41,06800kr 205,34
10kr 39,32000kr 393,20
25kr 37,22080kr 930,52
50kr 35,78760kr 1 789,38
100kr 34,47390kr 3 447,39
500kr 31,83252kr 15 916,26
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 30,22989kr 30 229,89
2 000kr 29,34480kr 58 689,60
3 000kr 28,86148kr 86 584,44
Manufacturers Standard Package
Unit Price without VAT:kr 45,83000
Unit Price with VAT:kr 57,28750