Current Sensor ±10A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS724LLCTR-10AU-T

DigiKey Part Number
620-ACS724LLCTR-10AU-TTR-ND - Tape & Reel (TR)
620-ACS724LLCTR-10AU-TCT-ND - Cut Tape (CT)
620-ACS724LLCTR-10AU-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS724LLCTR-10AU-T
Description
CURRENT SENSOR HE/OL 10A 8-SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Sensor ±10A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS724LLCTR-10AU-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
400mV/A
Frequency
120kHz
Linearity
±1.5%
Accuracy
±1%
Voltage - Supply
4.5V ~ 5.5V
Response Time
4µs
Current - Supply (Max)
14mA
Operating Temperature
-40°C ~ 150°C
Polarization
Unidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 857
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 33,27000kr 33,27
5kr 29,69000kr 148,45
10kr 28,37400kr 283,74
25kr 26,80000kr 670,00
50kr 25,72660kr 1 286,33
100kr 24,74360kr 2 474,36
500kr 22,76450kr 11 382,25
1 000kr 22,12899kr 22 128,99
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 20,98233kr 62 946,99
Manufacturers Standard Package
Unit Price without VAT:kr 33,27000
Unit Price with VAT:kr 41,58750