Current Sensor 100A 1 Channel Hall Effect, Open Loop Unidirectional 5-CB Formed Leads, PFF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS758LCB-100U-PFF-T

DigiKey Part Number
620-1354-ND
Manufacturer
Manufacturer Product Number
ACS758LCB-100U-PFF-T
Description
CURRENT SENSOR HE/OL 100A 5-CB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Hall Effect, Open Loop Unidirectional 5-CB Formed Leads, PFF
Datasheet
 Datasheet
EDA/CAD Models
ACS758LCB-100U-PFF-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
40mV/A
Frequency
DC ~ 120kHz
Linearity
±1.25%
Accuracy
±2.4%
Voltage - Supply
3V ~ 5.5V
Response Time
4µs
Current - Supply (Max)
13.5mA
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Unidirectional
Mounting Type
Package / Case
5-CB Formed Leads, PFF
Supplier Device Package
5-CB Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 938
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 79,80000kr 79,80
5kr 72,06600kr 360,33
10kr 69,19100kr 691,91
34kr 64,69000kr 2 199,46
68kr 62,42853kr 4 245,14
102kr 61,19382kr 6 241,77
510kr 56,86502kr 29 001,16
1 020kr 55,25192kr 56 356,96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 79,80000
Unit Price with VAT:kr 99,75000