16 eTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALT80800KLPATR

DigiKey Part Number
620-2963-2-ND - Tape & Reel (TR)
620-2963-1-ND - Cut Tape (CT)
620-2963-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALT80800KLPATR
Description
IC LED DRV RGLTR PWM 2A 16ETSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 16-eTSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
55V
Voltage - Output
50V
Current - Output / Channel
2A
Frequency
500kHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-eTSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 902
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 17,79000kr 17,79
10kr 13,07600kr 130,76
25kr 11,89240kr 297,31
100kr 10,59270kr 1 059,27
250kr 9,97260kr 2 493,15
500kr 9,59870kr 4 799,35
1 000kr 9,29084kr 9 290,84
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 8,82900kr 35 316,00
8 000kr 8,65737kr 69 258,96
Manufacturers Standard Package
Unit Price without VAT:kr 17,79000
Unit Price with VAT:kr 22,23750