ACS758 - Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASEK758LCB-050U-T-DK

DigiKey Part Number
620-1608-ND
Manufacturer
Manufacturer Product Number
ASEK758LCB-050U-T-DK
Description
BOARD DEMO 758LCB-050U SENSOR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ACS758 - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
50A
Interface
-
Sensitivity
60mV/A
Voltage - Supply
3V ~ 5.5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
ACS758
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 1 296,48000kr 1 296,48
Manufacturers Standard Package
Unit Price without VAT:kr 1 296,48000
Unit Price with VAT:kr 1 620,60000