Magnetic Hall Effect Ferrous Metals, Gear Tooth Digital PC Pin 2-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS19520LSNBTN-RSWHPYU

DigiKey Part Number
620-2058-2-ND - Tape & Reel (TR)
620-2058-1-ND - Cut Tape (CT)
620-2058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS19520LSNBTN-RSWHPYU
Description
SENSOR HALL DIGITAL PC PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Magnetic Hall Effect Ferrous Metals, Gear Tooth Digital PC Pin 2-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hall Effect
Output Type
Digital
Actuator Material
Ferrous Metals, Gear Tooth
Termination Style
PC Pin
Frequency
12 kHz
Voltage - Supply
4V ~ 24V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 150°C
Package / Case
2-SIP Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 145
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 48,75000kr 48,75
10kr 37,09800kr 370,98
25kr 34,18960kr 854,74
100kr 30,98820kr 3 098,82
250kr 29,46188kr 7 365,47
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr 28,01276kr 22 410,21
1 600kr 27,34946kr 43 759,14
2 400kr 27,01725kr 64 841,40
Manufacturers Standard Package
Unit Price without VAT:kr 48,75000
Unit Price with VAT:kr 60,93750