Digital Switch Latch, Omnipolar Switch Push-Pull Magnetoresistive SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT8132SK-IS3

DigiKey Part Number
620-CT8132SK-IS3TR-ND - Tape & Reel (TR)
620-CT8132SK-IS3CT-ND - Cut Tape (CT)
620-CT8132SK-IS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT8132SK-IS3
Description
INTEGRATED DIGITAL OMNIPOLAR, TM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch, Omnipolar Switch Push-Pull Magnetoresistive SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch, Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±0.9mT Trip, ±0.5mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
1.7V ~ 5.5V
Current - Supply (Max)
900nA
Current - Output (Max)
3mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 608
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,24000kr 7,24
5kr 6,35200kr 31,76
10kr 6,02100kr 60,21
25kr 5,62840kr 140,71
50kr 5,35920kr 267,96
100kr 5,11290kr 511,29
500kr 4,61944kr 2 309,72
1 000kr 4,43601kr 4 436,01
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,17619kr 12 528,57
6 000kr 4,02978kr 24 178,68
9 000kr 3,94984kr 35 548,56
15 000kr 3,85473kr 57 820,95
21 000kr 3,79531kr 79 701,51
Manufacturers Standard Package
Unit Price without VAT:kr 7,24000
Unit Price with VAT:kr 9,05000