N25Q032A13ESC40F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Macronix
In Stock: 27 014
Unit Price: kr 6,53000
Datasheet
FLASH - NOR Memory IC 32Mbit SPI 108 MHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N25Q032A13ESC40F

DigiKey Part Number
1450-N25Q032A13ESC40FTR-ND - Tape & Reel (TR)
1450-N25Q032A13ESC40FCT-ND - Cut Tape (CT)
1450-N25Q032A13ESC40FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
N25Q032A13ESC40F
Description
IC FLASH 32MBIT SPI 108MHZ 8SO
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI 108 MHz 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 4
Memory Interface
SPI
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes