Inrush Current Limiter 4 Ohms ±20% 14 A 0.866" (22.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL224R014

DigiKey Part Number
570-SL224R014-ND
Manufacturer
Manufacturer Product Number
SL224R014
Description
ICL 4 OHM 20% 14A 22MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 4 Ohms ±20% 14 A 0.866" (22.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
4 Ohms
Tolerance
±20%
Current - Steady State Max
14 A
R @ Current
50 mOhms
Diameter
0.866" (22.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
CSA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 789
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 20,71000kr 20,71
5kr 17,12600kr 85,63
10kr 15,80000kr 158,00
50kr 13,11060kr 655,53
100kr 12,09540kr 1 209,54
300kr 10,63900kr 3 191,70
500kr 10,02004kr 5 010,02
1 000kr 9,23355kr 9 233,55
5 000kr 7,66389kr 38 319,45
Manufacturers Standard Package
Unit Price without VAT:kr 20,71000
Unit Price with VAT:kr 25,88750