Real Time Clock (RTC) IC Clock/Calendar 236B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3232MZ+TRL

DigiKey Part Number
DS3232MZ+TRLTR-ND - Tape & Reel (TR)
DS3232MZ+TRLCT-ND - Cut Tape (CT)
DS3232MZ+TRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS3232MZ+TRL
Description
IC RTC CLK/CALENDAR I2C 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 236B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS3232MZ+TRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, SRAM
Memory Size
236B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.3V ~ 4.5V
Voltage - Supply, Battery
2.3V ~ 4.5V
Current - Timekeeping (Max)
175µA @ 2.3V ~ 4.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 070
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 108,55000kr 108,55
10kr 84,89100kr 848,91
25kr 78,98480kr 1 974,62
100kr 72,49080kr 7 249,08
250kr 69,39532kr 17 348,83
500kr 67,52966kr 33 764,83
1 000kr 65,99406kr 65 994,06
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 64,37304kr 160 932,60
Manufacturers Standard Package
Unit Price without VAT:kr 108,55000
Unit Price with VAT:kr 135,68750