Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 10-MSOP
High Speed Converters by Analog Devices

AD5259BRMZ10-R7

DigiKey Part Number
AD5259BRMZ10-R7TR-ND - Tape & Reel (TR)
AD5259BRMZ10-R7CT-ND - Cut Tape (CT)
AD5259BRMZ10-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5259BRMZ10-R7
Description
IC DGTL POT 10KOHM 256TAP 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5259BRMZ10-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
10k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
±30%
Temperature Coefficient (Typ)
500ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-MSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 413
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 31,36000kr 31,36
10kr 23,49900kr 234,99
25kr 21,53720kr 538,43
100kr 19,37530kr 1 937,53
250kr 18,60720kr 4 651,80
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 17,21294kr 17 212,94
2 000kr 16,79231kr 33 584,62
3 000kr 16,58150kr 49 744,50
5 000kr 16,34813kr 81 740,65
Manufacturers Standard Package
Unit Price without VAT:kr 31,36000
Unit Price with VAT:kr 39,20000