RMS to DC Converter 14-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RMS to DC Converter 14-CDIP
Introducing Power by Linear

AD536AJDZ

DigiKey Part Number
505-AD536AJDZ-ND
Manufacturer
Manufacturer Product Number
AD536AJDZ
Description
IC RMS TO DC CONVERTER 14CDIP
Customer Reference
Detailed Description
RMS to DC Converter 14-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD536AJDZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Current - Supply
1.2 mA
Voltage - Supply
5V ~ 36V, ±3V ~ 18V
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.