
AD5593RBCBZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5593RBCBZ-RL7TR-ND - Tape & Reel (TR) 505-AD5593RBCBZ-RL7CT-ND - Cut Tape (CT) 505-AD5593RBCBZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5593RBCBZ-RL7 |
Description | IC ADC/DAC 12BIT 16WLCSP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC 12 b I2C 16-WLCSP (1.96x1.96) |
Datasheet | Datasheet |
EDA/CAD Models | AD5593RBCBZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, DAC | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (1.96x1.96) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 92,57000 | kr 92,57 |
| 10 | kr 72,05600 | kr 720,56 |
| 25 | kr 66,92360 | kr 1 673,09 |
| 100 | kr 61,97350 | kr 6 197,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 53,97320 | kr 161 919,60 |
| Unit Price without VAT: | kr 92,57000 |
|---|---|
| Unit Price with VAT: | kr 115,71250 |














