Direct Digital Synthesis IC 10 b 50 MHz 24 b Tuning 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5932YRUZ

DigiKey Part Number
505-AD5932YRUZ-ND
Manufacturer
Manufacturer Product Number
AD5932YRUZ
Description
IC DDS 50MHZ 10BIT 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 10 b 50 MHz 24 b Tuning 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5932YRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Resolution (Bits)
10 b
Master fclk
50 MHz
Tuning Word Width (Bits)
24 b
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 676
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 125,03000kr 125,03
10kr 98,27900kr 982,79
96kr 84,40854kr 8 103,22
192kr 81,64396kr 15 675,64
288kr 80,25899kr 23 114,59
576kr 78,22785kr 45 059,24
1 056kr 76,74881kr 81 046,74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 125,03000
Unit Price with VAT:kr 156,28750