
AD5941BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5941BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD5941BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD5941BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5941BCPZ-RL7 |
Description | BIO-IMPEDANCE & ELECTROCHEMICAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit |
Datasheet | Datasheet |
EDA/CAD Models | AD5941BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 2.8V ~ 3.6V | |
Voltage - Supply, Digital | 2.8V ~ 3.6V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 120,81000 | kr 120,81 |
| 10 | kr 94,82100 | kr 948,21 |
| 25 | kr 88,32800 | kr 2 208,20 |
| 100 | kr 83,04140 | kr 8 304,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr 74,71497 | kr 56 036,23 |
| Unit Price without VAT: | kr 120,81000 |
|---|---|
| Unit Price with VAT: | kr 151,01250 |











