
AD620ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD620ARZ-REELTR-ND - Tape & Reel (TR) 505-AD620ARZ-REELCT-ND - Cut Tape (CT) 505-AD620ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD620ARZ-REEL |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD620ARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 125,44000 | kr 125,44 |
| 10 | kr 98,61000 | kr 986,10 |
| 25 | kr 91,89440 | kr 2 297,36 |
| 100 | kr 86,57830 | kr 8 657,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 75,29880 | kr 188 247,00 |
| Unit Price without VAT: | kr 125,44000 |
|---|---|
| Unit Price with VAT: | kr 156,80000 |




