Analog Multiplier 4-Quadrant 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Analog Multiplier 4-Quadrant 8-PDIP
505~N-8~N~8

AD633JNZ

DigiKey Part Number
AD633JNZ-ND
Manufacturer
Manufacturer Product Number
AD633JNZ
Description
IC ANALOG MULTIPLIER 8-DIP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Analog Multiplier 4-Quadrant 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD633JNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Function
Analog Multiplier
Number of Bits/Stages
4-Quadrant
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 580
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 184,44000kr 184,44
10kr 146,76500kr 1 467,65
50kr 131,69220kr 6 584,61
100kr 127,02450kr 12 702,45
250kr 122,09836kr 30 524,59
500kr 119,12928kr 59 564,64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 184,44000
Unit Price with VAT:kr 230,55000