Capacitance-to-Digital Converter 12 b 100k Serial 10-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7156BCPZ-REEL

DigiKey Part Number
505-AD7156BCPZ-REELTR-ND - Tape & Reel (TR)
505-AD7156BCPZ-REELCT-ND - Cut Tape (CT)
505-AD7156BCPZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7156BCPZ-REEL
Description
IC CAP TO DGT 12BIT 100K 10LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitance-to-Digital Converter 12 b 100k Serial 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD7156BCPZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Capacitance-to-Digital Converter
Number of Channels
2
Resolution (Bits)
12 b
Sampling Rate (Per Second)
100k
Data Interface
Serial
Voltage Supply Source
Single Supply
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad, CSP
Supplier Device Package
10-LFCSP-WD (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 495
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 43,42000kr 43,42
10kr 32,91700kr 329,17
25kr 30,28960kr 757,24
100kr 27,40100kr 2 740,10
250kr 26,75776kr 6 689,44
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 23,35517kr 116 775,85
Manufacturers Standard Package
Unit Price without VAT:kr 43,42000
Unit Price with VAT:kr 54,27500