
AD7416ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7416ARMZ-REEL7TR-ND - Tape & Reel (TR) AD7416ARMZ-REEL7CT-ND - Cut Tape (CT) AD7416ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7416ARMZ-REEL7 |
Description | SENSOR DIGITAL -40C-125C 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 10 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7416ARMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 41,21000 | kr 41,21 |
| 10 | kr 31,15800 | kr 311,58 |
| 25 | kr 28,64920 | kr 716,23 |
| 100 | kr 25,89540 | kr 2 589,54 |
| 250 | kr 25,21996 | kr 6 304,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 23,13821 | kr 23 138,21 |
| 2 000 | kr 22,60189 | kr 45 203,78 |
| 3 000 | kr 22,33336 | kr 67 000,08 |
| Unit Price without VAT: | kr 41,21000 |
|---|---|
| Unit Price with VAT: | kr 51,51250 |


