12 Bit Analog to Digital Converter 3, 4 Input 1 SAR SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7991YRJZ-0500RL7

DigiKey Part Number
505-AD7991YRJZ-0500RL7TR-ND - Tape & Reel (TR)
505-AD7991YRJZ-0500RL7CT-ND - Cut Tape (CT)
505-AD7991YRJZ-0500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7991YRJZ-0500RL7
Description
IC ADC 12BIT SAR SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 3, 4 Input 1 SAR SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD7991YRJZ-0500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
140k
Number of Inputs
3, 4
Input Type
Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 470
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 96,59000kr 96,59
10kr 75,24200kr 752,42
25kr 69,90680kr 1 747,67
100kr 64,89530kr 6 489,53
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 59,57046kr 29 785,23
1 000kr 58,18474kr 58 184,74
1 500kr 57,49085kr 86 236,28
Manufacturers Standard Package
Unit Price without VAT:kr 96,59000
Unit Price with VAT:kr 120,73750