


AD8065ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8065ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8065ARTZ-REEL7CT-ND - Cut Tape (CT) 505-AD8065ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8065ARTZ-REEL7 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8065ARTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 180V/µs | |
-3db Bandwidth | 145 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 6.6mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 50,96000 | kr 50,96 |
| 10 | kr 38,85700 | kr 388,57 |
| 25 | kr 35,83000 | kr 895,75 |
| 100 | kr 32,49890 | kr 3 249,89 |
| 250 | kr 31,98632 | kr 7 996,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 28,19309 | kr 84 579,27 |
| Unit Price without VAT: | kr 50,96000 |
|---|---|
| Unit Price with VAT: | kr 63,70000 |












