Differential Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8206YRZ-REEL7

DigiKey Part Number
AD8206YRZ-REEL7TR-ND - Tape & Reel (TR)
AD8206YRZ-REEL7CT-ND - Cut Tape (CT)
AD8206YRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8206YRZ-REEL7
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8206YRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
-3db Bandwidth
100 kHz
Voltage - Input Offset
2 mV
Current - Supply
2mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 060
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 43,62000kr 43,62
10kr 33,08800kr 330,88
25kr 30,45440kr 761,36
100kr 27,55180kr 2 755,18
250kr 26,91176kr 6 727,94
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 24,64817kr 24 648,17
2 000kr 24,08340kr 48 166,80
3 000kr 23,80053kr 71 401,59
Manufacturers Standard Package
Unit Price without VAT:kr 43,62000
Unit Price with VAT:kr 54,52500